Flip Flops:
6 Products FoundView
Buyer
Engineer
Manufacturer
Logic Family / Base Number
Flip-Flop Type
Propagation Delay
Frequency
Output Current
Logic Case Style
IC Case / Package
No. of Pins
Trigger Type
IC Output Type
Supply Voltage Min
Supply Voltage Max
Logic IC Family
Logic IC Base Number
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3006370 RoHS | Each | 1+ RM6.890 10+ RM5.890 50+ RM5.870 100+ RM5.840 250+ RM5.820 More Pricing... | Min: 1 / Mult: 1 | 74ALS574 | D | 14ns | 35MHz | 24mA | SOIC | SOIC | 20Pins | Positive Edge | Tri State Non Inverted | 4.5V | 5.5V | 74ALS | 74574 | 0°C | 70°C | ||||
3120014 RoHS | Each | 1+ RM13.160 10+ RM11.520 25+ RM9.540 50+ RM8.560 100+ RM7.900 More Pricing... | Min: 1 / Mult: 1 | 74ALS574 | D | 14ns | 35MHz | 24mA | DIP | DIP | 20Pins | Positive Edge | Tri State Non Inverted | 4.5V | 5.5V | 74ALS | 74574 | 0°C | 70°C | ||||
792639 | Each | 1+ RM0.972 | Min: 1 / Mult: 1 | 74ALS534 | - | - | - | - | DIP | DIP | 20Pins | - | - | 4.5V | 5.5V | 74ALS | 74534 | 0°C | 70°C | ||||
632521 | Each | 1+ RM2.210 10+ RM1.050 100+ RM0.921 250+ RM0.713 | Min: 1 / Mult: 1 | 74ALS74 | D | 16ns | 34MHz | 8mA | SOIC | SOIC | 14Pins | Positive Edge | - | 4.5V | 5.5V | 74ALS | 7474 | 0°C | 70°C | ||||
792457 | Each | 1+ RM3.680 10+ RM3.410 100+ RM3.090 250+ RM2.760 | Min: 1 / Mult: 1 | 74ALS74 | D | 16ns | 34MHz | 8mA | DIP | DIP | 14Pins | Positive Edge | Complementary, Differential | 4.5V | 5.5V | 74ALS | 7474 | 0°C | 70°C | ||||
792524 | Each | 1+ RM6.820 10+ RM5.190 100+ RM4.400 250+ RM3.870 | Min: 1 / Mult: 1 | 74ALS273 | D | 12ns | 35MHz | 24mA | DIP | DIP | 20Pins | Positive Edge | - | 4.5V | 5.5V | 74ALS | 74273 | 0°C | 70°C |