Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoDM74ALS74ANCopy
Order Code792457
Technical Datasheet
Logic Family / Base Number74ALS74
Flip-Flop TypeD
Propagation Delay16ns
Frequency34MHz
Output Current8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ALS
Logic IC Base Number7474
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74ALS74
Propagation Delay
16ns
Output Current
8mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74ALS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
34MHz
IC Case / Package
DIP
No. of Pins
14Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
