Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM17.560 |
| 10+ | RM13.380 |
| 75+ | RM12.800 |
| 150+ | RM12.510 |
| 300+ | RM12.230 |
| 525+ | RM11.940 |
| 1050+ | RM11.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7358ETG+
Order Code2909870
Technical Datasheet
Logic Family / Base NumberMAX7358
Logic TypeBus Switch / Multiplexer
No. of Channels8Channels
Line Configuration1:8
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic Case StyleTQFN
IC Case / PackageTQFN
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Logic Family / Base Number
MAX7358
No. of Channels
8Channels
Supply Voltage Min
2.3V
Logic Case Style
TQFN
No. of Pins
24Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Bus Switch / Multiplexer
Line Configuration
1:8
Supply Voltage Max
3.6V
IC Case / Package
TQFN
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012