Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SB3157CFU,LF(CT
Order Code4415849
Also Known AsTC7SB3157CFU, TC7SB3157CFU,LF
Technical Datasheet
Packaging Options
6,180 In Stock
Need more?
6180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.635 |
| 10+ | RM0.369 |
| 100+ | RM0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SB3157CFU,LF(CT
Order Code4415849
Also Known AsTC7SB3157CFU, TC7SB3157CFU,LF
Technical Datasheet
Logic Family / Base NumberTC7SB3157
Logic TypeMultiplexer / Demultiplexer
No. of Channels1Channels
Line Configuration1:2
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageSOT-363
Logic Case StyleSOT-363
No. of Pins6Pins
Logic IC FamilyTC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7SB3157CFU,LF(CT is a high-speed CMOS single 1-of-2 multiplexer/demultiplexer. The low ON resistance of the switch allows connections to be made with minimal propagation delay time. This device is 1 to 2 multiplexer/demultiplexer controlled by the select input (S). The A input is connected to B1 or B2 output based on the selection of Control input (S). All inputs are equipped with protection circuits against static discharge.
- Single 1-of-2 multiplexer/demultiplexer
- AEC-Q100 (rev.H) grade 1 qualified
- Supply voltage range from 1.65 to 5.5V
- Switch terminal OFF-capacitance is 5pF typ (VCC = 5.0V, VI/O = 0V, Ta = 25°C)
- Input leakage current is ±1.0µA typical at (VIN = 0 to 5.5V, VCC = 1.65 to 5.5V)
- ON-resistance is 4ohm typ (VIS = 0V, IIS = 30mA, 4.5V, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max (VIN = VCC or GND, IOUT = 0A)
- Input capacitance is 4pF typ (control input, Ta = 25°C)
- Power dissipation is 200mW (Ta = 25°C)
- 6-pin SOT-363 package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Family / Base Number
TC7SB3157
No. of Channels
1Channels
Supply Voltage Min
1.65V
IC Case / Package
SOT-363
No. of Pins
6Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Type
Multiplexer / Demultiplexer
Line Configuration
1:2
Supply Voltage Max
5.5V
Logic Case Style
SOT-363
Logic IC Family
TC7S
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006