Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM5.770 |
10+ | RM5.050 |
50+ | RM4.180 |
100+ | RM3.750 |
250+ | RM3.460 |
500+ | RM3.230 |
1000+ | RM3.060 |
2500+ | RM2.940 |
Product Information
Product Overview
The CD74HC194E is a 4-bit CMOS bidirectional universal Shift Register with an asynchronous master RESET (MR\). In the parallel mode (S0 and S1 are high), data is loaded into the associated flip-flop and appears at the output after the positive transition of the clock input (CP). During parallel loading serial data flow is inhibited. Shift left and shift right are accomplished synchronously on the positive clock edge with serial data entered at the shift left (DSL) serial input for the shift right mode and at the shift right (DSR) serial input for the shift left mode. Clearing the register is accomplished by a low applied to the master RESET (MR\) pin.
- Shift right, shift left, hold and reset operation modes
- Synchronous parallel or serial operation
- Asynchronous master reset
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Loads standard outputs
- 15 LSTTL Loads bus driver outputs
Applications
Communications & Networking
Technical Specifications
74HC194
1 Element
DIP
16Pins
6V
74HC
-55°C
-
-
Universal
4bit
DIP
2V
Standard
74194
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate