Print Page
Image is for illustrative purposes only. Please refer to product description.
534 In Stock
Need more?
534 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM16.090 |
10+ | RM15.000 |
25+ | RM14.560 |
50+ | RM14.220 |
100+ | RM13.890 |
250+ | RM13.450 |
500+ | RM13.110 |
1000+ | RM12.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K256M8DA-125 IT:K
Order Code3530737
Technical Datasheet
DRAM TypeDDR3L
Memory Density2Gbit
DRAM Density2Gbit
DRAM Memory Configuration256M x 8bit
Memory Configuration256M x 8bit
Clock Frequency Max800MHz
Clock Frequency800MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Access Time1.25ns
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Product Overview
- DDR3L SDRAM (32 Meg x 8 x 8 banks)
- 256 Meg x 8 configuration, tCK = 1.25ns, CL = 11 speed grade
- VDD = VDDQ = 1.35V (1.283 to 1.45V), backward-compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#), 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Programmable CAS (WRITE) latency (CWL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- 78-ball FBGA package, industrial temperature range from -40°C ≤ TC ≤ +95°C
Technical Specifications
DRAM Type
DDR3L
DRAM Density
2Gbit
Memory Configuration
256M x 8bit
Clock Frequency
800MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.5V
Access Time
1.25ns
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
2Gbit
DRAM Memory Configuration
256M x 8bit
Clock Frequency Max
800MHz
Memory Case Style
FBGA
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001934