Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32400F-7TLI-TR
Order Code2901174RL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S32400F-7TLI-TR
Order Code2901174RL
Technical Datasheet
DRAM TypeSDR
DRAM Density128Mbit
Memory Density128Mbit
Memory Configuration4M x 32bit
DRAM Memory Configuration4M x 32bit
Clock Frequency143MHz
Clock Frequency Max143MHz
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins86Pins
Supply Voltage Nom3.3V
Access Time5.4ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
SDR
Memory Density
128Mbit
DRAM Memory Configuration
4M x 32bit
Clock Frequency Max
143MHz
Memory Case Style
TSOP-II
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Density
128Mbit
Memory Configuration
4M x 32bit
Clock Frequency
143MHz
IC Case / Package
TSOP-II
No. of Pins
86Pins
Access Time
5.4ns
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833