Need more?
| Quantity | Price |
|---|---|
| 1+ | RM82.570 |
| 10+ | RM74.520 |
| 25+ | RM69.800 |
| 50+ | RM53.600 |
| 100+ | RM52.320 |
| 200+ | RM51.260 |
Product Information
Product Overview
The SAF-XE164F-96F66L AC is a 16-bit 1-chip 768-byte flash Real Time Signal Controller combines advantages of RISC, CISC and DSP processors with an advanced peripheral subsystem in a well-balanced design. On-chip memory blocks allow the design of compact systems-on-silicon with maximum performance. This device extends the functionality and performance of the C166 family in terms of instructions, peripherals and speed. It combines high CPU performance (up to 80million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. This derivative utilizes clock generation via PLL and internal or external clock sources.
- High-performance CPU with five-stage pipeline
- One-cycle multiply and accumulate (MAC) instructions
- Enhanced Boolean -bit manipulation facilities
- Zero-cycle jump execution
- Additional instructions to support HLL and operating systems
- Register-based design with multiple variable register banks
- Fast context switching support with two additional local register banks
- Selectable external inputs for interrupt generation and wake-up
- Clock generation from internal or external clock sources, using on-chip PLL or prescaler
- Multi-functional general purpose timer unit with 5 timers
- Programmable watchdog timer and oscillator watchdog
- On-chip bootstrap loaders
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
XC166 Family XE164F9 Series Microcontrollers
16 bit
768KB
LQFP
CAN, I2C, I2S, SPI, UART
16Channels
3V
-40°C
Surface Mount
XE166
MSL 3 - 168 hours
C166
80MHz
100Pins
75I/O's
82KB
10Bit
5.5V
85°C
XE164F9
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate