Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16U2-MU
Order Code2810000
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Technical Datasheet
510 In Stock
Need more?
510 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM13.760 |
25+ | RM13.000 |
100+ | RM12.020 |
490+ | RM12.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA16U2-MU
Order Code2810000
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega16 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageVQFN
No. of I/O's22I/O's
InterfacesI2C, SPI, UART, USART
RAM Memory Size512KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega16
Qualification-
Product Overview
ATMEGA16U2-MU is an 8bit microcontroller with 16Kbytes of ISP flash and USB controller. It is based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- Operating power supply range from 2.7V to 5.5V
- 125 powerful instructions – most single clock cycle execution
- 32 x 8 general purpose working registers, fully static operation
- Complies fully with universal serial bus specification REV 2.0
- Programmable maximum packet size from 8 to 64bytes, programmable single or double buffer
- One 8-bit timer/counters with separate prescaler and compare mode (two 8bit PWM channels)
- Programmable watchdog timer with separate on-chip oscillator, on-chip analogue comparator
- Internal calibrated oscillator, external and internal interrupt sources
- USART with SPI only mode and hardware flow control (RTS/CTS)
- Operating temperature range from -40°C to +85°C, 32-pad QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AVR ATmega Family ATmega16 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
32Pins
No. of I/O's
22I/O's
RAM Memory Size
512KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
VQFN
Interfaces
I2C, SPI, UART, USART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega16
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004