Need more?
Quantity | Price |
---|---|
1+ | RM86.650 |
10+ | RM83.890 |
25+ | RM76.990 |
100+ | RM76.460 |
250+ | RM72.270 |
500+ | RM70.960 |
Product Information
Product Overview
ADUCM356BCCZ is a precision analogue microcontroller with a chemical sensor interface. It is an on-chip system that controls and measures electrochemical sensors and biosensors. It is an ultralow power, mixed-signal microcontroller based on the Arm® Cortex™-M3 processor. This device features current, voltage, and impedance measurement capability. It features a 16bit, 400kSPS, multichannel successive approximation register (SAR) analogue-to-digital converter (ADC) with input buffers, built-in antialias filter (AAF), and programmable gain amplifier (PGA). The current inputs include three trans-impedance amplifiers (TIA) with programmable gain and load resistors for measuring different sensor types. It is used in applications such as gas detection, food quality, environmental sensing (air, water, and soil), blood glucose meters, life sciences and biosensing analysis, bioimpedance measurements, general amperometry, voltammetry, and impedance spectroscopy functions.
- Two low power, low noise amplifiers, suitable for potentiostat bias in electrochemical sensing
- Suitable for measuring sensor current output in the ±0.00005μA to ±3000μA range
- DFT and digital filters, 2.5V and 1.82V on-chip, precision voltage references
- 26MHz Arm Cortex-M3 processor, serial wire port supports code download and debugging
- UART, I²C, and SPI serial input/output, upto 17 GPIO pins, external interrupt option
- 2.8V to 3.6V supply and active measurement range, power supply monitor
- Output range from 0.2V to 2.4V (±2.2V voltage potential to sensor) for 12-bit outputs
- Integral nonlinearity is ±2.0LSB typical at (AVDD = DVDD = 2.8V to 3.6V)
- Differential nonlinearity is ±0.9LSB typical at (AVDD = DVDD = 2.8V to 3.6V)
- Operating temperature range from -40°C to +85°C, 72-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUCM3 Series Microcontrollers
32 bit
256KB
LGA
DMA, I2C, SPI, UART
-
2.8V
-40°C
Surface Mount
ADuCM356
No SVHC (21-Jan-2025)
ARM Cortex-M3
26MHz
72Pins
17I/O's
64KB
16Bit
3.6V
85°C
ADuCM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate