Product Information
Alternatives for KSZ8041NL
1 Product Found
Product Overview
The KSZ8041NL is a Physical Layer Transceiver with a single supply 10Base-T/100Base-TX provides MII/RMII interfaces to transmit and receive data. A unique mixed signal design extends signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The transceiver represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications.
- Low power CMOS design
- Robust operation over standard cables
- Power down and power saving modes
- Programmable LED outputs for link, activity and speed
Applications
Imaging, Video & Vision, Signal Processing, Portable Devices, Communications & Networking, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Ethernet PHY Transceiver
IEEE 802.3u
-
3.3V
MII, RMII
Surface Mount
70°C
-
100Mbps
IEEE 802.3u
QFN
QFN
32Pins
0°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate