Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINTEL
Manufacturer Part NoAU80610004671AAS LBMH
Order Code1792481
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins559Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.66GHz
Interfaces-
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
MPU SeriesD400
MPU FamilyAtom
Product Overview
The AU80610004671AAS LBMH is a MPU with 45nm process technology, delivering significant power reduction, performance improvements and smaller platform footprint over the previous Intel® Atom™ processor N270. This platform includes the Intel® 82801HM I/O controller, providing an Intel® high definition audio interface, along with rich I/O capabilities and flexibility via high-bandwidth interfaces such as PCI Express, PCI, Serial ATA and Hi-speed USB 2.0 connectivity.
- Single Core
- On-die 512kb, 8-way L2 Cache
- DDR2-667 Memory
- 2GB Memory Capacity
- Supports C0-C1 C-state
- 10W Thermal Design Power
Applications
Embedded Design & Development, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
559Pins
Supply Voltage Max
-
Interfaces
-
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
Atom
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
-
Operating Frequency Max
1.66GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
100°C
MPU Series
D400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045