Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5271CAB100
Order Code1165851
Technical Datasheet
No. of CPU Cores1Cores
IC Case / PackageQFP
No. of Pins160Pins
Supply Voltage Min1.4V
Supply Voltage Max1.6V
InterfacesI2C, SPI, UART
No. of I/O's39I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF527x
MPU FamilyColdFire V2
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
No. of Pins
160Pins
Supply Voltage Max
1.6V
No. of I/O's
39I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF527x
Product Range
-
IC Case / Package
QFP
Supply Voltage Min
1.4V
Interfaces
I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02