Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-17-8MG121I.
Order Code4248013
Technical Datasheet
430 In Stock
Need more?
430 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM114.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM114.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFD2NX-17-8MG121I.
Order Code4248013
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells17000Logic Cells
IC Case / PackageCSFBGA
No. of Pins121Pins
Operating Temperature Min-40°C
Speed Grade8
Operating Temperature Max100°C
No.of User I/Os95I/O's
Process Technology28nm
IC MountingSurface Mount
Qualification-
Product Range-
Clock ManagementDLL, PLL
Core Supply Voltage Max1.05V
Core Supply Voltage Min950mV
FPGA FamilyCertus-NX
I/O Supply Voltage3.3V
Logic Case StyleCSFBGA
No. of I/O's95I/O's
No. of Logic Blocks17000
No. of Macrocells17000Macrocells
No. of Speed Grades8
Operating Frequency Max325.2MHz
Total RAM Bits80Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSFBGA
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Process Technology
28nm
Qualification
-
MSL
MSL 3 - 168 hours
Core Supply Voltage Max
1.05V
FPGA Family
Certus-NX
Logic Case Style
CSFBGA
No. of Logic Blocks
17000
No. of Speed Grades
8
Total RAM Bits
80Kbit
No. of Logic Cells
17000Logic Cells
No. of Pins
121Pins
Speed Grade
8
No.of User I/Os
95I/O's
IC Mounting
Surface Mount
Product Range
-
Clock Management
DLL, PLL
Core Supply Voltage Min
950mV
I/O Supply Voltage
3.3V
No. of I/O's
95I/O's
No. of Macrocells
17000Macrocells
Operating Frequency Max
325.2MHz
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000688