Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoDSPB56364AF100
Order Code1148363
Technical Datasheet
DSP TypeFixed Point
Data Bus Width24 bit
IC Case / PackageTQFP
No. of Pins100Pins
No. of MIPS100MIPS
InterfacesESAI, I2C, SPI
No. of Cores1Cores
Supply Voltage Min3.14V
Supply Voltage Max3.46V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Technical Specifications
DSP Type
Fixed Point
IC Case / Package
TQFP
No. of MIPS
100MIPS
No. of Cores
1Cores
Supply Voltage Max
3.46V
Operating Temperature Min
-40°C
Product Range
-
Data Bus Width
24 bit
No. of Pins
100Pins
Interfaces
ESAI, I2C, SPI
Supply Voltage Min
3.14V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000686