TinySwitch-II Series AC / DC Off Line Converters:
9 Products FoundTinySwitch-II Series AC / DC Off Line Converters
TinySwitch-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated ircuitry.
- Fully integrated auto-restart for short circuit and open loop fault protection
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
- Programmable line undervoltage detect feature prevents power on/off glitches
- 132 kHz operation reduces transformer size
- Lowest component count switcher solution
- Expanded scalable device family for low system cost
- Frequency jittering dramatically reduces EMI (~10 dB)
- Simple ON/OFF control ? no loop compensation needed
- Better Cost/Performance over RCC & Linears
- Applications: Chargers for cell phones, Standby for PCs and TVs,DVD players/recorders, set-top boxes
View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.090 10+ RM5.760 50+ RM5.430 100+ RM5.100 250+ RM4.920 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 23W | - | Flyback | Isolated | 700V | 380µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.630 10+ RM4.380 50+ RM4.130 100+ RM3.880 250+ RM3.700 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 9W | - | Flyback | Isolated | 700V | 225µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.100 250+ RM4.920 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 23W | 23W | Flyback | Isolated | 700V | 380µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.880 250+ RM3.700 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 9W | 9W | Flyback | Isolated | 700V | 225µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.790 10+ RM5.480 50+ RM5.160 100+ RM4.840 250+ RM4.600 More Pricing... | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 19W | - | Flyback | Isolated | 700V | 315µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.840 250+ RM4.600 500+ RM4.520 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 19W | 19W | Flyback | Isolated | 700V | 315µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
Each | 1+ RM4.370 10+ RM4.120 50+ RM3.880 100+ RM3.660 250+ RM3.510 More Pricing... | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 9W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
Each | 1+ RM6.040 10+ RM5.690 50+ RM5.360 100+ RM5.060 250+ RM4.850 More Pricing... | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 23W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
Each | 1+ RM5.530 10+ RM5.220 50+ RM4.920 100+ RM4.630 250+ RM4.450 More Pricing... | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 19W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||