Product Information
Alternatives for TNY267GN
1 Product Found
Product Overview
The TNY267GN is a 13W enhanced energy efficient low power Off-Line Switcher fully integrated auto-restart circuit safely limits output power during fault conditions such as output short-circuit or open loop and reducing component count. TinySwitch-II integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition the TinySwitch-II device incorporates auto-restart, line under-voltage sense and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction.
- Simple design practically eliminates rework in manufacturing
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
- Lowest component count switcher solution
- Simple ON/OFF control - no loop compensation needed
Applications
Consumer Electronics, Computers & Computer Peripherals, Audio
Technical Specifications
85VAC
SMD
19W
Isolated
-
Surface Mount
150°C
-
No SVHC (15-Jan-2018)
265VAC
8Pins
Flyback
700V
132kHz
-40°C
TinySwitch-II Series
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate