Need more?
Quantity | Price |
---|---|
100+ | RM11.410 |
250+ | RM10.200 |
1000+ | RM9.450 |
3000+ | RM9.440 |
Product Information
Product Overview
ADUM3070 is a regulated dc-to-dc isolated power supply controller with an internal MOSFET driver. The dc-to-dc controller has an internal isolated PWM feedback from the secondary side based on the iCoupler® chip scale transformer technology and complete loop compensation. This eliminates the need to use an optocoupler for feedback and compensates the loop for stability. It provides a more stable output voltage and higher efficiency compared to unregulated isolated dc-to-dc power supplies. The fully integrated feedback and loop compensation provides a smaller form factor than any discrete solution. The regulated feedback provides a relatively flat efficiency curve over the full output power range. It is used in applications such as power supply start-up bias and gate drives, isolated sensor interfaces, process controls.
- Isolated PWM feedback with built in compensation
- Regulated adjustable output from 3.3V to 24V
- Upto 80% efficiency, thermal shutdown
- Soft start function at power-up, 2500V rms isolation
- Pulse-by-pulse overcurrent protection
- Output ripple is 50mV p-p typ at (20MHz bandwidth, COUT = 0.1µF/47µF, IISO = 100mA)
- Output noise is 100mV p-p typ at (20MHz bandwidth, COUT = 0.1µF/47µF, IISO = 100mA)
- Switching frequency is 1000MHz typ at (ROC = 50Kohm, TA = 25°C)
- Operating temperature is -40°C to +105°C
- Package style is 16-lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1 Channel
1Channels
-
500mA
3.3V
QSOP
QSOP
1MHz
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
3V
5.5V
3V
5.5V
QSOP
24V
16Pins
-
-
ADUM3070
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate