Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM22.420 |
| 10+ | RM19.620 |
| 25+ | RM16.250 |
| 50+ | RM14.570 |
| 100+ | RM13.450 |
| 250+ | RM13.190 |
| 500+ | RM12.930 |
| 1000+ | RM12.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM22.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLUX385A
Order Code2460857
Technical Datasheet
IC TypeDigital Controller
Input Voltage Min3.3V
Input Voltage Max5V
PWM Input Frequency500kHz
IC Case / PackageTSSOP
No. of Pins38Pins
External Input Capacitance-
External Output Capacitance3.3µF
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Digital IC CaseTSSOP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Digital Controller
Input Voltage Max
5V
IC Case / Package
TSSOP
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.3V
PWM Input Frequency
500kHz
No. of Pins
38Pins
External Output Capacitance
3.3µF
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Digital IC Case
TSSOP
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426