Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
119 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM9.140 |
10+ | RM6.180 |
50+ | RM6.090 |
100+ | RM6.000 |
250+ | RM5.900 |
500+ | RM5.810 |
1000+ | RM5.720 |
2500+ | RM5.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM9.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2559QWDRCTQ1
Order Code3124088
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage6.5V
Current Limit4.73A
On State Resistance0.013ohm
IC Case / PackageVSON
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleVSON
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
6.5V
On State Resistance
0.013ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
4.73A
IC Case / Package
VSON
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
VSON
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505