Supervisors & Monitors:

12 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4028322

RoHS

Each
1+
RM43.790
10+
RM30.410
74+
RM22.230
148+
RM21.650
296+
RM21.070
More Pricing...
Min: 1 / Mult: 1
-
6Monitors
1V
7V
Active-Low, Manual, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
0°C
70°C
4028323

RoHS

Each
1+
RM43.950
10+
RM29.930
74+
RM22.910
148+
RM21.200
296+
RM21.100
More Pricing...
Min: 1 / Mult: 1
-
6Monitors
1V
7V
Active-Low, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
-40°C
85°C
4028341

RoHS

Each
1+
RM42.850
10+
RM29.130
37+
RM24.250
111+
RM21.250
259+
RM20.900
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
6Monitors
1V
-
Manual
MSOP
16Pins
Surface Mount
3ms
-40°C
85°C
4028320

RoHS

Each
1+
RM43.790
10+
RM29.810
25+
RM26.160
121+
RM21.570
363+
RM21.130
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
6Monitors
1V
7V
Manual, Open-Drain
DFN-EP
12Pins
Surface Mount
3ms
-40°C
125°C
4028335

RoHS

Each
1+
RM38.880
10+
RM26.260
37+
RM21.780
111+
RM19.020
259+
RM18.580
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
4Monitors
1V
6V
Adjustable, Manual
MSOP
12Pins
Surface Mount
3ms
-40°C
125°C
4028321

RoHS

Each
1+
RM40.870
10+
RM27.700
25+
RM24.260
121+
RM19.940
363+
RM19.610
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
6Monitors
1V
7V
Manual, Open-Drain
DFN-EP
12Pins
Surface Mount
3ms
-40°C
85°C
4028336

RoHS

Each
1+
RM36.210
10+
RM24.340
91+
RM17.960
182+
RM16.590
273+
RM16.420
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
4Monitors
1V
6V
Adjustable, Manual
DFN-EP
12Pins
Surface Mount
3ms
-40°C
85°C
4028339

RoHS

Each
1+
RM38.340
10+
RM35.110
37+
RM33.500
111+
RM31.880
259+
RM30.260
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
6Monitors
1V
-
Manual
MSOP
16Pins
Surface Mount
3ms
-40°C
125°C
4028333

RoHS

Each
1+
RM32.830
10+
RM21.940
37+
RM18.080
111+
RM15.700
259+
RM14.270
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
4Monitors
1V
6V
Adjustable, Manual
MSOP
12Pins
Surface Mount
3ms
0°C
70°C
4028334

RoHS

Each
1+
RM38.880
10+
RM26.260
91+
RM19.460
182+
RM18.010
273+
RM17.910
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
4Monitors
1V
6V
Adjustable, Manual
DFN-EP
12Pins
Surface Mount
3ms
-40°C
125°C
4028319

RoHS

Each
1+
RM37.190
10+
RM25.050
25+
RM21.890
121+
RM17.910
363+
RM17.500
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
6Monitors
1V
7V
Manual, Open-Drain
DFN-EP
12Pins
Surface Mount
3ms
0°C
70°C
4028337

RoHS

Each
1+
RM36.210
10+
RM24.340
37+
RM20.140
111+
RM17.540
259+
RM17.060
More Pricing...
Min: 1 / Mult: 1
Selectable Thresholds
4Monitors
1V
6V
Adjustable, Manual
MSOP
12Pins
Surface Mount
3ms
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account