Need more?
Quantity | Price |
---|---|
1+ | RM43.790 |
10+ | RM30.410 |
74+ | RM22.230 |
148+ | RM21.650 |
296+ | RM21.070 |
518+ | RM20.580 |
1036+ | RM20.330 |
Product Information
Product Overview
LTC2932 is a configurable supply monitor for systems with upto six supply voltages. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistive divider connected to the mode select pin. It also features adjustable inputs with a 0.5V nominal threshold. All six open-drain voltage comparator outputs are connected to separate pins for individual supply monitoring. The reset timeout period is adjustable using an external capacitor. The RST output is guaranteed to be in the correct state for VCC down to 1V and may be disabled during supply margin testing. Each status output has a weak internal pull-up and may be externally pulled upto an external voltage. It is used in application such as desktop and notebook computers, multivoltage systems, telecom equipment, portable battery-powered equipment, network servers, automotive etc.
- Guaranteed RST for VCC ≥ 1V
- Power supply glitch immunity
- Reset disable pin for margining applications
- Guaranteed threshold accuracy is ±1.5%
- Supply current is 52μA typical
- Reference voltage is 1.210V typical at (T0 low, T1 low)
- Operating temperature is 0°C to 70°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
6Monitors
7V
TSSOP
Surface Mount
0°C
-
MSL 1 - Unlimited
-
4.675V
-
1V
Active-Low, Manual, Open-Drain
20Pins
3ms
70°C
-
No SVHC (21-Jan-2025)
TSSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate