Supervisors & Monitors:

7 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Min
Reset Threshold Voltage - Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2807009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.420
10+
RM5.770
Min: 1 / Mult: 1
589mV
611mV
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
2807009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM5.770
Min: 100 / Mult: 1
589mV
611mV
3.078V, 1.683V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
4028003

RoHS

Each
1+
RM82.410
10+
RM58.400
50+
RM48.300
100+
RM48.230
250+
RM48.160
More Pricing...
Min: 1 / Mult: 1
-
-
-
7Monitors
2V
14.4V
Programmable
TSSOP
28Pins
Surface Mount
500ms
-40°C
85°C
4028322

RoHS

Each
1+
RM43.790
10+
RM30.410
74+
RM22.230
148+
RM21.650
296+
RM21.070
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
7V
Active-Low, Manual, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
0°C
70°C
4028323

RoHS

Each
1+
RM43.950
10+
RM29.930
74+
RM22.910
148+
RM21.200
296+
RM21.100
More Pricing...
Min: 1 / Mult: 1
-
-
-
6Monitors
1V
7V
Active-Low, Open-Drain
TSSOP
20Pins
Surface Mount
3ms
-40°C
85°C
2807010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.830
10+
RM11.230
50+
RM9.300
100+
RM8.340
250+
RM7.700
More Pricing...
Min: 1 / Mult: 1
589mV
611mV
3.078V, 2.333V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
2807010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.340
250+
RM7.700
500+
RM7.190
1000+
RM6.800
2500+
RM6.540
Min: 100 / Mult: 1
589mV
611mV
3.078V, 2.333V, Adj, Adj
4Monitors
800mV
5.5V
Active-Low, Open-Drain
TSSOP
8Pins
Surface Mount
210ms
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account