Need more?
Quantity | Price |
---|---|
10+ | RM30.800 |
25+ | RM30.190 |
50+ | RM29.570 |
100+ | RM28.960 |
250+ | RM28.340 |
500+ | RM27.720 |
Product Information
Product Overview
P9221-RAHGI8 is a highly-integrated, Qi-compliant wireless power receiver targeted for 15W applications. Using magnetic inductive charging technology, the receiver converts an AC power signal from a resonant tank into a regulated 9V or 12V DC output voltage. The integrated, low-RDS(ON) synchronous rectifier and ultra-low-dropout regulator offer high efficiency, making the product ideal for battery-operated applications. This receiver includes a 32-bit ARM Cortex®-M0 processor offering a high level of programmability. This device outputs proprietary alignment guide information for optimum coupling between the receiver and the transmitter and features a programmable current limit. The innovative over-voltage protection scheme eliminates the need for additional capacitors generally required by other receivers, minimizing the external component count and cost. Typical applications include mobile phones, tablets, accessories, medical.
- Single-chip solution supporting up to 15W applications, WPC-1.2.3 compliant
- Patented over-voltage protection clamp eliminating external capacitors
- Full synchronous rectifier with low RDSON switches
- User-programmable foreign-object detection (FOD)
- Embedded 32-bit ARM® Cortex®-M0 processor
- Dedicated remote temperature sensing, power transfer LED indicator
- Programmable current limit, active-low enable pin for electrical on/off
- Open-drain interrupt flag, supports I²C interface
- Ambient operating temperature range from 0 to +85°C
- 52-WLCSP package
Technical Specifications
Receiver
15W
WLCSP
52Pins
0°C
-
MSL 1 - Unlimited
WPC 1.2.3 Compliant
0°C to 85°C
WLCSP
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate