Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2634AXT/V+T
Order Code3927127
Product RangeMAX2634 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
2500+ | RM10.530 |
7500+ | RM8.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
RM26,325.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2634AXT/V+T
Order Code3927127
Product RangeMAX2634 Series
Technical Datasheet
Frequency Min308MHz
Frequency Max433.92MHz
Gain15.5dB
Noise Figure Typ1.25dB
RF IC Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMAX2634 Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
308MHz
Gain
15.5dB
RF IC Case Style
SC-70
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
Product Range
MAX2634 Series
MSL
MSL 1 - Unlimited
Frequency Max
433.92MHz
Noise Figure Typ
1.25dB
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001