Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYWUSB6934-48LFXC
Order Code8911614
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.4835GHz
Supply Voltage Min2.7V
RF / IF ModulationGFSK
Data Rate62.5Kbps
Supply Voltage Max3.6V
Receiving Current57.7mA
Transmitting Current69.1mA
IC Case / PackageQFN
No. of Pins48Pins
RF IC Case StyleQFN
Operating Temperature Min0°C
Output Power (dBm)0dBm
Operating Temperature Max70°C
Sensitivity dBm-90dBm
Product Range-
RF Transceiver ApplicationsBarcode Scanners, Consumer Electronics, Home Automation, Industrial Applications, Remote Controls
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.4835GHz
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Transmitting Current
69.1mA
No. of Pins
48Pins
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Product Range
-
MSL
-
Frequency Min
2.4GHz
Supply Voltage Min
2.7V
Data Rate
62.5Kbps
Receiving Current
57.7mA
IC Case / Package
QFN
RF IC Case Style
QFN
Output Power (dBm)
0dBm
Sensitivity dBm
-90dBm
RF Transceiver Applications
Barcode Scanners, Consumer Electronics, Home Automation, Industrial Applications, Remote Controls
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004762