Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF213AYQS
Order Code1663067
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF213AYQS
Order Code1663067
Technical Datasheet
RF Primary FunctionReceiver
Supply Voltage Min3V
RF / IF ModulationASK, OOK
Data Rate7.2Kbps
Supply Voltage Max3.6V
IC Case / PackageQSOP
Receiving Current3.9mA
RF IC Case StyleQSOP
No. of Pins16Pins
RF Receiver Applications-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-110dBm
Product Range-
Automotive Qualification Standard-
Technical Specifications
RF Primary Function
Receiver
RF / IF Modulation
ASK, OOK
Supply Voltage Max
3.6V
Receiving Current
3.9mA
No. of Pins
16Pins
Operating Temperature Min
-40°C
Sensitivity dBm
-110dBm
Automotive Qualification Standard
-
Supply Voltage Min
3V
Data Rate
7.2Kbps
IC Case / Package
QSOP
RF IC Case Style
QSOP
RF Receiver Applications
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001