Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF7901BRUZ
Order Code1346368
Technical Datasheet
Frequency Min369.5MHz
RF Primary FunctionTransmitter
Frequency Max395.9MHz
Supply Voltage Min-
RF / IF ModulationFSK, OOK
Supply Voltage Max-
Data Rate50Kbps
Transmitting Current26mA
IC Case / PackageTSSOP
No. of Pins24Pins
RF IC Case StyleTSSOP
Operating Temperature Min-40°C
Output Power (dBm)12dBm
Operating Temperature Max85°C
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
369.5MHz
Frequency Max
395.9MHz
RF / IF Modulation
FSK, OOK
Data Rate
50Kbps
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Output Power (dBm)
12dBm
Product Range
-
RF Primary Function
Transmitter
Supply Voltage Min
-
Supply Voltage Max
-
Transmitting Current
26mA
No. of Pins
24Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85235290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001