Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 6-P
Order Code2664199
Product RangeHO-P Series
Technical Datasheet
435 In Stock
Need more?
435 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM61.540 |
10+ | RM53.750 |
25+ | RM51.220 |
50+ | RM49.490 |
100+ | RM47.580 |
500+ | RM45.670 |
1000+ | RM45.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM61.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 6-P
Order Code2664199
Product RangeHO-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-20A to 20A
Accuracy1.35%
Current Measuring Range AC-20A to 20A
Current Sensor TechnologyOpen Loop Hall Effect
Response Time3.5µs
Primary Current6A
Secondary Signal TypeVoltage
Accuracy1.35%
Sensor MountingThrough Hole
Operating Temperature Min105°C
Operating Temperature Max-40°C
Product RangeHO-P Series
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Accuracy
1.35%
Current Sensor Technology
Open Loop Hall Effect
Primary Current
6A
Accuracy
1.35%
Operating Temperature Min
105°C
Product Range
HO-P Series
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-20A to 20A
Current Measuring Range AC
-20A to 20A
Response Time
3.5µs
Secondary Signal Type
Voltage
Sensor Mounting
Through Hole
Operating Temperature Max
-40°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01