Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No791002002
Order Code4537655
Product RangeWE-RCDS Series
Technical Datasheet
213 In Stock
Need more?
213 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM161.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM161.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No791002002
Order Code4537655
Product RangeWE-RCDS Series
Technical Datasheet
Sensor Output TypeDigital, PWM
Supply Voltage Range4.85V to 5.15V
Supply Voltage DC Min4.85V
Supply Voltage DC Max5.15V
Measured CurrentDC
Current Measuring Range DC6mA
Accuracy-
Current Sensor TechnologyOpen Loop Flux Gate
Primary Current80A / 40A
Secondary Signal Type4.7V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeWE-RCDS Series
Technical Specifications
Sensor Output Type
Digital, PWM
Supply Voltage DC Min
4.85V
Measured Current
DC
Accuracy
-
Primary Current
80A / 40A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
4.85V to 5.15V
Supply Voltage DC Max
5.15V
Current Measuring Range DC
6mA
Current Sensor Technology
Open Loop Flux Gate
Secondary Signal Type
4.7V
Operating Temperature Min
-40°C
Product Range
WE-RCDS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02014