Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW301
Order Code3794983
Product RangeFSW300 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,861.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,861.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW301
Order Code3794983
Product RangeFSW300 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min15l/min
Flow Rate Max500l/min
Operating Pressure Min-
Operating Pressure Max365psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max230V
Switching Voltage DC Max48V
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Male
Pipe Size3/4 to 8"
Housing MaterialBrass
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeFSW300 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Pressure Max25bar
Port Size12.7mm
Product Overview
FSW301 is a FSW300 series low cost flow switch comprises a paddle system with a permanent magnet attached, Above that magnet is a reed contact, located outside the flow of fluid. A second magnet with opposing poles, creates the force necessary to reset the switch back to the no flow position. The reed contact used as a sensing element consists of two ferro-magnetic contact blades located in a glass bulb filled with inert gas. This practically eliminates wear resulting from contact burning.
- Insertion style, 1 year warranty
- Adjustable switch point, low pressure drop
- Economical, instant response, high repeatability
- Maximum pressure is 25bar
- Maximum ambient temperature is 80°C
- IP65 rated
- 1/2-14 NPT connection, maximum switching current is 1A
- Brass body, stainless steel shaft material
- Dimensions (excluding paddle or tee) is 114mm x 38mm x 89mm
- Maximum rating is 26VA, 20W
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
500l/min
Operating Pressure Max
365psi
Supply Voltage Max
-
Switching Voltage AC Max
230V
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
80°C
Qualification
-
Pressure Max
25bar
Flow Rate Min
15l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
48V
Process Connection Size
1/2"
Pipe Size
3/4 to 8"
Operating Temperature Min
0°C
Product Range
FSW300 Series
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161