Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM805.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM805.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No530.
Order Code4285853
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Contact Rating15A
Switching Voltage AC Max480V
Switching Voltage DC Max-
Media TypeAir, Non-Combustible Gas
Process Connection Size-
Process Connection Type-
Pipe Size-
Operating Temperature Min-
Housing Material-
Operating Temperature Max82°C
Product Range-
Qualification-
Port Size-
Pressure Max-
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Contact Rating
15A
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Housing Material
-
Product Range
-
Port Size
-
Supply Voltage DC Max
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Switching Voltage AC Max
480V
Media Type
Air, Non-Combustible Gas
Process Connection Type
-
Operating Temperature Min
-
Operating Temperature Max
82°C
Qualification
-
Pressure Max
-
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092