Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoV6EPB-B-S-6-0.
Order Code4285655
Product RangeFlotect V6 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM3,745.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,745.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoV6EPB-B-S-6-0.
Order Code4285655
Product RangeFlotect V6 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Contact Rating5A
Switching Voltage AC Max250V
Media TypeAlcohol, Argon, Nitrogen, Oil, Water
Switching Voltage DC Max-
Process Connection Size2"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeFlotect V6 Series
Qualification-
Pressure Max1000psi
Port Size0.5"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Switch Type
SPDT
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Switching Voltage AC Max
250V
Switching Voltage DC Max
-
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
105°C
Qualification
-
Port Size
0.5"
Supply Voltage DC Min
-
Flow Rate Max
-
Operating Pressure Max
1000psi
Supply Voltage Max
-
Contact Rating
5A
Media Type
Alcohol, Argon, Nitrogen, Oil, Water
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
Flotect V6 Series
Pressure Max
1000psi
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50531