Print Page
VTP11 6840-0002
Linear Position Sensor, 8mm, D Hollow Shaft, 5 kOhm, 97°, 5VDC to 24VDC, IP66
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM458.380 |
| 5+ | RM425.680 |
| 10+ | RM424.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM458.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVTP11 6840-0002
Order Code4574726
Technical Datasheet
Torque Range-
Shaft Diameter8mm
Output Current-
Supply Voltage24VDC
Output Type-
Output Temperature Coefficient-
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torque Range
-
Output Current
-
Output Type
-
Operating Temperature Min
-25°C
Product Range
-
Shaft Diameter
8mm
Supply Voltage
24VDC
Output Temperature Coefficient
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065