Rotary Encoders:
1,346 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Encoder Resolution
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM292.710 5+ RM268.620 10+ RM251.420 25+ RM230.640 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM21.950 10+ RM21.730 25+ RM21.500 50+ RM20.850 100+ RM20.440 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 15PPR | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | - | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM281.150 5+ RM276.080 10+ RM230.510 50+ RM228.050 100+ RM209.880 | Min: 1 / Mult: 1 | Magnetic | - | - | Absolute | 1024PPR | - | 0 Detents | - | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | Round End | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ RM7.880 10+ RM7.570 25+ RM7.260 50+ RM6.750 100+ RM6.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ RM13.860 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | - | 30 Detents | - | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | - | 50000 | - | Ring Type Hollow Shaft | - | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ RM222.480 5+ RM190.970 10+ RM178.770 25+ RM163.750 50+ RM158.260 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1024PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM169.300 5+ RM149.730 10+ RM128.770 50+ RM120.450 100+ RM119.480 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 1000PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM12.970 10+ RM10.740 100+ RM9.440 500+ RM8.610 1000+ RM8.080 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | 60rpm | 100000 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM223.920 5+ RM197.850 10+ RM185.210 25+ RM176.610 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 128PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ RM287.860 5+ RM277.230 10+ RM260.030 25+ RM242.180 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | 500PPR | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ RM12.720 5+ RM11.290 10+ RM9.860 20+ RM7.720 40+ RM7.540 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11H Series | 60rpm | - | - | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ RM11.500 50+ RM9.180 250+ RM8.080 500+ RM7.590 1000+ RM7.250 | Min: 5 / Mult: 5 | Mechanical | - | - | Absolute | 12PPR | - | 12 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | - | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
4064942 | Each | 1+ RM3,577.590 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ RM4,246.490 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ RM4,465.860 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ RM4,981.740 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ RM5,090.200 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ RM1,140.810 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 1024PPR | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ RM592.200 5+ RM575.160 10+ RM557.880 25+ RM546.350 50+ RM535.210 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 12PPR | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ RM768.830 5+ RM753.460 10+ RM738.080 25+ RM722.710 50+ RM707.330 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7VDC | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ RM1,140.810 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 360PPR | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ RM807.350 5+ RM695.850 10+ RM566.300 25+ RM554.980 50+ RM543.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 48CPR | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
PANASONIC | Each | 1+ RM12.600 10+ RM10.130 25+ RM9.300 50+ RM8.700 100+ RM8.150 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | 30000 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM20.160 10+ RM17.060 25+ RM15.380 50+ RM14.830 100+ RM14.340 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 18PPR | - | 36 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ RM27.740 10+ RM26.280 25+ RM23.100 50+ RM21.920 100+ RM20.790 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | 24PPR | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin |