Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1320
Order Code3775984
Technical Datasheet
878 In Stock
Need more?
878 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM4.260 |
10+ | RM3.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1320
Order Code3775984
Technical Datasheet
Sensor MountingSurface Mount
Sensor Output TypePhototransistor
Sensing MethodTransmissive
Aperture Width0.3mm
Forward Current If25mA
Product Range-
Reverse Voltage Vr5V
Supply Voltage Min-
Forward Voltage1.1V
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Sensor Mounting
Surface Mount
Sensing Method
Transmissive
Forward Current If
25mA
Reverse Voltage Vr
5V
Forward Voltage
1.1V
Qualification
-
Operating Temperature Min
-30°C
Sensor Output Type
Phototransistor
Aperture Width
0.3mm
Product Range
-
Supply Voltage Min
-
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536