Print Page
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,562.270 |
| 5+ | RM1,473.450 |
| 10+ | RM1,384.620 |
| 25+ | RM1,356.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,562.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWLG4SP-22162120A00
Order Code4723468
Product RangeW4 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max7.1m
Sensing MethodRetroreflective
Output TypeDigital - Push Pull, NPN / PNP LO / DO
Product RangeW4 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source635nm Red LED
Qualification-
IP RatingIP66, IP67
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Retroreflective
Product Range
W4 Series
Supply Voltage Min
10VDC
Light Source
635nm Red LED
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Sensing Distance Max
7.1m
Output Type
Digital - Push Pull, NPN / PNP LO / DO
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041