Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LA01
Order Code2840663
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM26.710 |
| 10+ | RM24.560 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LA01
Order Code2840663
Technical Datasheet
Sensing Range Max70mm
Sensing Distance Max70mm
Sensor Output TypeAnalogue
Sensing MethodReflective
Product Range-
Supply Voltage DC Min4.5V
Connection Method4 Way Connector
Supply Voltage Min4.5V
Supply Voltage DC Max5.5V
Supply Voltage Max5.5V
SVHCTo Be Advised
Alternatives for B5W-LA01
1 Product Found
Product Overview
Detects objects with mirror reflective surfaces and transparent objects.
- Robust performance with little influence from sensing object color or material
- Detects objects with mirror reflective surfaces and transparent objects
- Analog voltage output
- Maximum sensing distance of 70 mm
Applications
Automation & Process Control
Technical Specifications
Sensing Range Max
70mm
Sensor Output Type
Analogue
Product Range
-
Connection Method
4 Way Connector
Supply Voltage DC Max
5.5V
SVHC
To Be Advised
Sensing Distance Max
70mm
Sensing Method
Reflective
Supply Voltage DC Min
4.5V
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983