Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS560702BA03-50
Order Code3397821
Product RangeMS5607 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS560702BA03-50
Order Code3397821
Product RangeMS5607 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Operating Pressure Max1.1bar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Port Style-
Supply Current12.5µA
Sensor Case / PackageQFN
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 3.5 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5607 Series
Qualification-
SVHCTo Be Advised
Alternatives for MS560702BA03-50
1 Product Found
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1.1bar
Supply Voltage Max
3.6V
Supply Current
12.5µA
No. of Pins
8Pins
Accuracy
± 3.5 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
300mbar
Supply Voltage Min
1.8V
Port Style
-
Sensor Case / Package
QFN
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5607 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025