Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMPRLS0300YG00001B
Order Code3643173
Product RangeMPR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM57.570 |
10+ | RM56.470 |
25+ | RM54.400 |
50+ | RM53.170 |
100+ | RM52.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM57.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRLS0300YG00001B
Order Code3643173
Product RangeMPR Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0mm-Hg
Sensor Output TypeI2C Digital
Pressure Measurement TypeGauge
Operating Pressure Max300mm-Hg
Supply Voltage Min1.8V
Voltage Rating3.3VDC
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins12Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeGas, Liquid, Water
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Operating Pressure Max
300mm-Hg
Voltage Rating
3.3VDC
Sensor Case / Package
Module
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0mm-Hg
Pressure Measurement Type
Gauge
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
No. of Pins
12Pins
Pressure Port Type
Single Axial Barbless
Media Type
Gas, Liquid, Water
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000999