Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHERGA
Manufacturer Part No6742-50
Order Code7230473
Technical Datasheet
Pressure Type-
Pressure Fitting Style1/8" BSPT
Pressure Port Type1/8" BSPT
Operating Pressure Min8psi
Operating Pressure Max18psi
Sensor MountingPanel / Chassis
Contact ConfigurationDPDT
Electrical ConnectionQuick Connect
Switching Voltage Max250VAC
Switching Current Max21A
Pressure Port Size1/8"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min-5°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Pressure Type
-
Pressure Port Type
1/8" BSPT
Operating Pressure Max
18psi
Contact Configuration
DPDT
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-5°C
Product Range
-
Pressure Fitting Style
1/8" BSPT
Operating Pressure Min
8psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Switching Current Max
21A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076