Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB58620F3800B830
Order Code3879453
Product RangeAFA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM253.610 |
5+ | RM226.070 |
10+ | RM186.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM253.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58620F3800B830
Order Code3879453
Product RangeAFA Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeAnalogue
Pressure Port TypeTube
Operating Pressure Min1bar
Pressure Measurement TypeAbsolute
Operating Pressure Max11bar
Voltage Rating5V
Port StyleTube
Pressure Port Size-
Supply Current7mA
Transducer Connection / TerminationConnector
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialPPA (Polyphthalamide)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAFA Series
Product Overview
B58620F3800B830 is a pressure transmitter with analogue for industrial applications. The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated, amplified output signal with a high immunity against electromagnetic influences. Typical applications are: Off-Road Vehicles, Pipeline pressure, valves, natural gas, gas meters, boilers, heat pumps, residential booster pumps, lawn & Pool pumps, circulator pumps, food and beverage equipment.
- Absolute pressure measurement
- Pressure range of 1 to 11bar
- Analogue output
- High resistance against non-freezing media like fuel, diluted acids, contaminated air
- Overvoltage and reverse voltage protection
- Short response time
- High measuring accuracy
- Wire adapter with 1m long cable included
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
Tube
Pressure Measurement Type
Absolute
Voltage Rating
5V
Pressure Port Size
-
Transducer Connection / Termination
Connector
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
PPA (Polyphthalamide)
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
Analogue
Operating Pressure Min
1bar
Operating Pressure Max
11bar
Port Style
Tube
Supply Current
7mA
Supply Voltage Min
4.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
AFA Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2