Pressure Transmitters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM2,047.580 5+ RM2,006.630 10+ RM1,965.680 25+ RM1,960.150 | Min: 1 / Mult: 1 | Absolute, Gauge | Current, IO-Link | Tri-Clamp | Absolute, Gauge | -1bar | 10bar | 30VDC | 1-1/2" Tri-Clamp | 1-1/2" | 300mA | 3 Pin M12 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | Analogue | 316L Stainless Steel | -40°C | 85°C | Cerabar PMP23 Series | |||||
Each | 1+ RM3,856.140 5+ RM3,779.390 | Min: 1 / Mult: 1 | Compound | Current | Tri-Clamp | Compound | -30in-Hg | 0psi | 30VDC | 1-1/2" Tri-Clamp | 1-1/2" | - | 4 Pin M12 Connector | 10VDC | 30VDC | Gas, Liquid | Analogue | Stainless Steel | -20°C | 80°C | PHT Series |