Print Page
PHT-CP015ST10SEAMS0Z
Pressure Transmitter, Compound, Tri-Clamp, -30 in-Hg, 0 psi, 1-1/2", 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | PHT-CP015ST10SEAMS0ZCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4406253 |
| Product Range | PHT Series |
| Also Known As | 6061830 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,709.640 |
| 5+ | RM3,635.450 |
| 10+ | RM3,566.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,709.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | PHT-CP015ST10SEAMS0ZCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4406253 |
| Product Range | PHT Series |
| Also Known As | 6061830 |
| Technical Datasheet | |
| Pressure Type | Compound |
| Sensor Output Type | Current |
| Pressure Port Type | Tri-Clamp |
| Operating Pressure Min | -30in-Hg |
| Pressure Measurement Type | Compound |
| Operating Pressure Max | 0psi |
| Voltage Rating | 30VDC |
| Port Style | 1-1/2" Tri-Clamp |
| Pressure Port Size | 1-1/2" |
| Transducer Connection / Termination | 4 Pin M12 Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Media Type | Gas, Liquid |
| Output Interface | - |
| Sensor Output Type | Analogue |
| Housing Material | Stainless Steel |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| Product Range | PHT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pressure Type | Compound |
|---|---|
| Pressure Port Type | Tri-Clamp |
| Pressure Measurement Type | Compound |
| Voltage Rating | 30VDC |
| Pressure Port Size | 1-1/2" |
| Supply Voltage Min | 10VDC |
| Media Type | Gas, Liquid |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -20°C |
| Product Range | PHT Series |
| Sensor Output Type | Current |
|---|---|
| Operating Pressure Min | -30in-Hg |
| Operating Pressure Max | 0psi |
| Port Style | 1-1/2" Tri-Clamp |
| Transducer Connection / Termination | 4 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Output Interface | - |
| Housing Material | Stainless Steel |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .425 |
