Pressure Transmitters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM913.040 | Min: 1 / Mult: 1 | Differential | - | Tube | - | 1Pa | 1250Pa | 36VDC | - | 3/16" | 40mA | Cable | 17VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | Analogue | - | -18°C | 66°C | MS Series | |||||
Each | 1+ RM1,964.890 5+ RM1,951.320 | Min: 1 / Mult: 1 | Differential | Current | Dual Radial Barbed, Same Side | Differential | 0Inch-H2O | 0.1Inch-H2O | 40VDC | Hose / Tube | 3/16" | - | Terminal Block | 12VDC | 40VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | Analogue | Steel | -18°C | 80°C | PX274 Series | |||||
Each | 1+ RM2,871.080 | Min: 1 / Mult: 1 | Gauge | Current | Dual Axial Barbed, Same Side | Differential | 0Inch-H2O | 10Inch-H2O | 35VDC | - | 3/16" | - | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | Analogue | - | -20°C | 70°C | 616W Series | |||||
Each | 1+ RM2,871.080 | Min: 1 / Mult: 1 | Gauge | Current | Dual Axial Barbed, Same Side | Differential | 0Inch-H2O | 6Inch-H2O | 35VDC | - | 3/16" | - | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | Analogue | - | -20°C | 70°C | 616W Series | |||||
Each | 1+ RM2,871.080 | Min: 1 / Mult: 1 | Gauge | Current | Dual Axial Barbed, Same Side | Differential | 0Inch-H2O | 20Inch-H2O | 35VDC | - | 3/16" | - | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | Analogue | - | -20°C | 70°C | 616W Series | |||||
Each | 1+ RM5,195.290 | Min: 1 / Mult: 1 | Gauge | Current | Dual Axial Barbed, Same Side | Differential | 0Inch-H2O | 10Inch-H2O | 36VDC | - | 3/16" | - | Screw | 12VDC | 36VDC | Air, Non-Corrosive Gas | Analogue | Stainless Steel | -29°C | 71°C | 607 Series | |||||
Each | 1+ RM1,283.200 | Min: 1 / Mult: 1 | Differential | - | Tube | - | 1Pa | 1250Pa | - | - | 3/16" | 40mA | Cable | 17VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | Analogue | - | -18°C | 66°C | MS Series |