Print Page
Product Information
ManufacturerDWYER
Manufacturer Part NoMS-311-LCD
Order Code4290176
Product RangeMS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min1Pa
Operating Pressure Max1250Pa
Pressure Port Size3/16"
Transducer Connection / TerminationCable
Supply Current40mA
Supply Voltage Min17VDC
Supply Voltage Max36VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeMS Series
SVHCTo Be Advised
Product Overview
MS-311-LCD is a series MS Magnesense® differential pressure transmitter. It is an extremely versatile transmitter for monitoring pressure and air velocity. The patented magnetic sensing technology provides exceptional long term performance and enables the Magnesense® Differential Pressure Transmitter to be the single solution for your pressure and flow applications. It is used in pressure and flow, monitoring air velocity and fans and blowers.
- Selectable range 1", 2", 5" water column (250, 500, 1250Pa)
- Positive only unit, 0-10V output
- Field selectable ranges in metric or English
- Digital push button zero and span
- Adjustable digital dampening
- Field selectable air velocity mode
- Ability to select a square root output for use with pitot tubes and other similar flow sensors
- Wall mount differential pressure transmitter with LCD display
- 1/2˝ NPS thread electrical entry, 3/16˝ (5mm) ID tubing and maximum OD 9mm process connection
- NEMA 4X (IP66) rated, diaphragm in vertical position
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
1Pa
Pressure Port Size
3/16"
Supply Current
40mA
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
66°C
SVHC
To Be Advised
Pressure Port Type
Tube
Operating Pressure Max
1250Pa
Transducer Connection / Termination
Cable
Supply Voltage Min
17VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
MS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835