20 Product Results Found for "Ambient Light"
Find a huge range of Inductive Proximity Sensors at element14 Malaysia. We stock a large selection of Inductive Proximity Sensors, including new and most popular products from the world's top manufacturers including: Carlo Gavazzi, Turck, Multicomp, Omron Industrial Automation & Telemecanique Sensors
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM94.200 10+ RM85.630 25+ RM78.500 50+ RM72.460 100+ RM67.300 More Pricing... | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | M18 | 4mm | NPN-NO | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, NPN, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIN Series | |||||
Each | 1+ RM79.610 10+ RM72.400 25+ RM66.370 50+ RM61.260 100+ RM56.900 More Pricing... | Min: 1 / Mult: 1 | 2mm | Inductive Proximity Sensor | 70°C | M12 | 2mm | PNP-NC | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NC | Cylindrical M12 Thread | Cable | Brass | IP67 | -20°C | MCPIP Series | |||||
Each | 1+ RM79.610 10+ RM72.400 25+ RM66.370 50+ RM61.260 100+ RM56.900 More Pricing... | Min: 1 / Mult: 1 | 1.6mm | Inductive Proximity Sensor | 70°C | M12 | 1.6mm | NPN-NC | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, NPN, NC | Cylindrical M12 Thread | M12 Connector | Brass | IP67 | -20°C | - | |||||
Each | 1+ RM94.200 10+ RM85.630 25+ RM78.500 50+ RM72.460 100+ RM67.300 More Pricing... | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | M18 | 5mm | PNP-NO | 10V | - | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | Brass | IP67 | -20°C | MCPIP Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ RM290.720 5+ RM271.020 10+ RM266.580 25+ RM262.130 50+ RM256.890 More Pricing... | Min: 1 / Mult: 1 | 1.2mm | Inductive | 70°C | M5 | - | PNP | 10V | 1.2mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | - | Cable | Stainless Steel | IP67 | -25°C | - | ||||
4285986 | Each | 1+ RM503.690 | Min: 1 / Mult: 1 | 5mm | Inductive Proximity Sensor | 85°C | - | - | 3-Wire | 10V | 5mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Module | Cable | Zamak | IP68 | -30°C | - | ||||
Each | 1+ RM401.400 5+ RM381.320 10+ RM369.280 25+ RM348.740 50+ RM328.200 More Pricing... | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 70°C | M30 x 1.5 | - | PNP / SPST-NO | 10V | 22mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | 4 Pin M12 Connector | Brass | IP67 | -40°C | ICB Series | |||||
Each | 1+ RM315.820 | Min: 1 / Mult: 1 | 15mm | Inductive Proximity Sensor | 70°C | M30 x 1.5 | - | PNP / SPST-NO | 10V | 15mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M30 Thread | 4 Pin M12 Connector | Brass | IP67 | -40°C | ICB Series | |||||
Each | 1+ RM233.860 | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 70°C | M18 x 1 | - | PNP / SPST-NO | 10V | 14mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | ICB Series | |||||
Each | 1+ RM624.830 5+ RM594.130 10+ RM586.160 25+ RM584.500 | Min: 1 / Mult: 1 | 1mm | Inductive Proximity Sensor | 70°C | - | - | PNP | 10V | 1mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical | Cable | Stainless Steel | IP67 | -25°C | DW - A - 62 - M4 Series | |||||
Each | 1+ RM778.550 5+ RM770.770 10+ RM762.980 25+ RM695.460 50+ RM668.600 | Min: 1 / Mult: 1 | 6mm | - | - | M8 | - | PNP | 10V | - | 30V | - | - | - | - | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ RM285.010 5+ RM265.700 10+ RM261.340 25+ RM256.980 50+ RM251.850 More Pricing... | Min: 1 / Mult: 1 | 1.2mm | Inductive Proximity Sensor | 70°C | - | - | PNP | 10V | 1.2mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical | Cable | Stainless Steel | IP67 | -25°C | E2E Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ RM335.510 5+ RM328.430 10+ RM321.870 25+ RM315.300 50+ RM310.260 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | M12 x 1 | - | PNP | 12V | 4mm | 24V | 12VDC | 24VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | Cable | PPS (Polyphenylene Sulfide) | IP68 | -25°C | XS Series | ||||
Each | 1+ RM325.640 5+ RM303.570 10+ RM298.590 25+ RM293.610 50+ RM287.740 More Pricing... | Min: 1 / Mult: 1 | 2.5mm | - | - | - | - | Digital | 12V | - | 24V | - | - | - | - | - | - | - | - | - | |||||
4285987 | Each | 1+ RM628.730 5+ RM616.160 10+ RM603.590 25+ RM591.010 50+ RM578.440 More Pricing... | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | M12 | - | 3-Wire / PNP-NO | 10V | 4mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | M12 Connector | Brass | IP67 | -25°C | - | ||||
Each | 1+ RM145.780 5+ RM142.870 10+ RM139.950 25+ RM137.040 50+ RM134.120 More Pricing... | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | M12 x 1 | - | PNP / SPST-NO | 10V | 8mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | ICB Series | |||||
4285985 | Each | 1+ RM478.180 | Min: 1 / Mult: 1 | 5mm | Inductive Proximity Sensor | 70°C | M18 | - | 2-Wire, NAMUR | - | 5mm | 8.2V | - | - | 2-Wire, NO | Cylindrical M18 Thread | M12 Connector | Brass | IP67 | -25°C | - | ||||
Each | 1+ RM153.470 5+ RM150.410 10+ RM147.340 25+ RM144.840 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | M12 x 1 | - | PNP / SPST-NO | 10V | 4mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | ICB Series | |||||
Each | 1+ RM227.400 5+ RM222.860 10+ RM218.310 25+ RM214.560 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | M8 | - | PNP-NO | 10V | 8mm | 36V | 10VDC | 36VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | 4 Pin M12 Connector | Brass | IP67 | -25°C | ICB18 Series | |||||
4285984 | Each | 1+ RM604.050 5+ RM591.970 10+ RM579.890 25+ RM567.810 50+ RM555.730 More Pricing... | Min: 1 / Mult: 1 | 5mm | Inductive Proximity Sensor | 70°C | M18 | - | 3-Wire / PNP-NO | 10V | 5mm | 30V | 10VDC | 30VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | M12 Connector | Brass | IP67 | -25°C | - |