Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1293111
Order Code2748808
Product RangeEKMB Series
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM80.250 |
5+ | RM80.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM80.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1293111
Order Code2748808
Product RangeEKMB Series
Technical Datasheet
Sensing Range Max2.2m
Detection Distance3m
Supply Voltage Min2.3V
Detection SensitivityStandard
Supply Voltage Max4V
Detection Area (Vertical)90°
Detection Area (Horizontal)90°
Beam Angle44°
Lens TypeStandard & Slight Motion
Lens ColourWhite
No. of Detection Zones48Zones
Current Consumption Typ1.9µA
Product RangeEKMB Series
Qualification-
SVHCTo Be Advised
Product Overview
- Low current consumption for battery-driven applications
Applications
IoT (Internet of Things), Wireless
Technical Specifications
Sensing Range Max
2.2m
Supply Voltage Min
2.3V
Supply Voltage Max
4V
Detection Area (Horizontal)
90°
Lens Type
Standard & Slight Motion
No. of Detection Zones
48Zones
Product Range
EKMB Series
SVHC
To Be Advised
Detection Distance
3m
Detection Sensitivity
Standard
Detection Area (Vertical)
90°
Beam Angle
44°
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022