Reed Proximity Sensors:

263 Products Found

element14 offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Sensing Distance Max
Accessory Type
Sensor Mounting
No. of Pins
Supply Current
Output Current
Operating Temperature Min
Operating Temperature Max
Product Range
Sensor Housing
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4254227

RoHS

Each
1+
RM30.400
10+
RM25.660
25+
RM23.920
50+
RM22.750
100+
RM21.580
More Pricing...
Min: 1 / Mult: 1
16mm
-
16mm
-
Flange
-
-
-
-40°C
105°C
59140 Series
-
4254230

RoHS

Each
1+
RM14.280
10+
RM12.110
25+
RM11.300
50+
RM10.730
100+
RM10.150
More Pricing...
Min: 1 / Mult: 1
4.3mm
Miniature Reed Switch
4.3mm
-
Through Hole
-
-
-
-40°C
105°C
59045 Series
-
4885703
Each
1+
RM83.490
10+
RM73.590
25+
RM70.390
50+
RM67.700
100+
RM64.510
More Pricing...
Min: 1 / Mult: 1
10mm
Reed Switch
10mm
-
-
-
400mA
-
-40°C
100°C
-
-
2832665

RoHS

Each
1+
RM8.550
10+
RM7.630
25+
RM7.290
50+
RM7.040
100+
RM6.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Through Hole
-
500mA
-
-20°C
85°C
MK06 Series
-
101789

RoHS

Each
1+
RM9.420
10+
RM8.130
25+
RM7.420
50+
RM6.990
100+
RM6.640
More Pricing...
Min: 1 / Mult: 1
18mm
Miniature Reed Sensor
18mm
-
-
-
-
-
-
-
-
-
1608131

RoHS

Each
1+
RM23.570
10+
RM20.460
25+
RM19.570
50+
RM18.780
100+
RM17.820
More Pricing...
Min: 1 / Mult: 1
3.81mm
-
3.81mm
-
Cable
-
250mA
-
-40°C
105°C
59030 Series
-
4885697

RoHS

Each
1+
RM46.590
10+
RM41.070
25+
RM39.290
50+
RM37.780
100+
RM36.000
More Pricing...
Min: 1 / Mult: 1
11mm
Reed Switch
11mm
-
-
-
250mA
-
-40°C
100°C
-
-
1079482

RoHS

Each
1+
RM20.700
5+
RM18.580
10+
RM17.610
20+
RM16.870
50+
RM16.070
Min: 1 / Mult: 1
20mm
Reed Sensor
20mm
-
-
-
500mA
-
-20°C
85°C
MK6 Series
-
4885739
Each
1+
RM217.110
5+
RM208.410
10+
RM198.000
25+
RM192.320
50+
RM187.920
More Pricing...
Min: 1 / Mult: 1
12mm
Reed Switch
12mm
-
-
-
20A
-
-40°C
85°C
-
-
2218035

RoHS

Each
1+
RM29.190
10+
RM25.680
25+
RM24.130
50+
RM23.040
100+
RM21.850
More Pricing...
Min: 1 / Mult: 1
-
Reed Switch
-
-
Panel Mount
-
500mA
-
-20°C
85°C
-
-
4885727
Each
1+
RM127.090
10+
RM122.000
25+
RM115.910
50+
RM112.580
100+
RM110.010
More Pricing...
Min: 1 / Mult: 1
10mm
Reed Switch
10mm
-
-
-
250mA
-
-40°C
100°C
-
-
3858738

RoHS

Each
1+
RM10.990
10+
RM9.220
25+
RM8.560
50+
RM8.100
100+
RM7.630
More Pricing...
Min: 1 / Mult: 1
11mm
-
-
-
Cable
-
-
-
-40°C
105°C
59022 Series
-
4885715
Each
1+
RM68.290
10+
RM60.190
25+
RM57.580
50+
RM55.370
100+
RM52.760
More Pricing...
Min: 1 / Mult: 1
10mm
Reed Switch
10mm
-
-
-
400mA
-
-40°C
100°C
PLA137 Series
-
251-263 of 263 items
of 11 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account