Product Information
Product Overview
The 59030-030 is a miniature cylindrical Reed Sensor with a choice of normally open, normally closed and change -over contacts. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57030-000 actuator. Well suited for usage in high-moisture and contaminated environments. The sensor is a non-contact solution, aesthetically more appealing than push-button or lever mechanical-type switches. Ideal for battery-powered applications as the contacts do not draw power when in the non-activated state. Reed contacts last for millions of operating cycles under microcontroller logic level loads.
- Two-part magnetically operated proximity sensor
- Hermetically sealed contacts
- Operates through non-ferrous materials such as wood, plastic or aluminium
Applications
Sensing & Instrumentation, Security
Technical Specifications
3.81mm
Cable
-40°C
59030 Series
3.81mm
250mA
105°C
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate